Reference Only
TVS06RK1363S
Standard Circular Connector
Datasheet
TVS06RK1363S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 13 A, 23 A | |
| Insert Arrangement | 13-63 | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 4 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Plugs | |
| Series | 38999 Series III | |
| Shell Material | Stainless Steel | |
| Shell Plating | Stainless Steel | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
54 Can be Built
Build Time: 10 Days
54 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $304.07 | $304.07 | |
| $291.15 | $1,455.75 | |
| $263.63 | $2,636.30 | |
| $261.01 | $6,525.25 | |
| $258.42 | $12,921.00 |
Need more?
My Notes
Sign into see notes.