Reference Only

TVS06RF998P

Standard Circular Connector

Manufacturer:

Mfr Part:
91-538241-98P

TTI Part:
TVS06RF998P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size9
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
SeriesTV 38999 III
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insert Arrangement09-98
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

196 Can be Built
Build Time: 10 Days
196 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.93$42.93
$42.50$425.00
$42.08$1,052.00
$41.66$2,083.00
Need more?

My Notes

Sign into see notes.