Reference Only

TVS06RF375SB65

Standard Circular Connector HIGH POWER CONNECTOR

Manufacturer:

Mfr Part:
91-759465-05S

TTI Part:
TVS06RF375SB65

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size37
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating150 A
Insert Arrangement37-05
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,490.17$2,490.17
Need more?

My Notes

Sign into see notes.