Reference Only

TVS06RF2355P

Standard Circular Connector 55P Straight Plug Sz 23 w/ Pin Cont

Manufacturer:

Mfr Part:
TVS06RF2355P

TTI Part:
TVS06RF2355P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
Insert Arrangement23-55
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StyleCable
Number of Positions55 Position
PackagingEach
Product TypeStandard Circular Connector
ProductPlugs
Series38999 Aluminum
Shell MaterialAluminum
Shell PlatingElectroless Nickel
Shell Size23
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Tradename38999
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.08$110.08
$99.09$396.36
$97.00$970.00
$91.39$2,284.75
$86.37$4,318.50
Need more?

My Notes

Sign into see notes.