Reference Only

TVS06RF2129S

Standard Circular Connector

Manufacturer:

Mfr Part:
91-538247-29S

TTI Part:
TVS06RF2129S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A, 13 A, 23 A
Insert Arrangement21-29
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StyleCable
Number of Positions27 Position
PackagingEach
Product TypeStandard Circular Connector
ProductPlugs
SeriesTV
Shell MaterialAluminum
Shell PlatingElectroless Nickel
Shell Size21
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$329.24$329.24
$289.56$2,895.60
$266.66$6,666.50
$249.33$12,466.50
Need more?
Sign in to add projects and notes