Reference Only

TVS06RF2111S750

Standard Circular Connector DEEP SPACE STRAIGHT PLUG

Manufacturer:

Mfr Part:
TVS06RF-21-11S(750)

TTI Part:
TVS06RF2111S750

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions11 Position
Contact GenderSocket (Female)
Shell Size21
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating23 A
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement21-11
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$413.23$413.23
$395.60$3,956.00
Need more?
Sign in to add projects and notes