Reference Only

TVS06RF1932SA

Standard Circular Connector

Manufacturer:

Mfr Part:
TVS06RF1932SA

TTI Part:
TVS06RF1932SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions32 Position
Contact GenderSocket (Female)
Shell Size19
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
SeriesTV
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insert Arrangement19-32
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

7 Can be Built
Build Time: 10 Days
7 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$225.95$225.95
$183.87$735.48
$141.44$1,414.40
$126.71$3,167.75
$106.65$5,332.50
Need more?
Sign in to add projects and notes