Reference Only

TVS06RF1918P

Standard Circular Connector

Manufacturer:

Mfr Part:
TVS06RF1918P

TTI Part:
TVS06RF1918P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A, 46 A
Insert Arrangement19-18
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StyleCable
Number of Positions18 Position
PackagingEach
Product TypeStandard Circular Connector
ProductPlugs
SeriesTV
Shell MaterialAluminum
Shell PlatingElectroless Nickel
Shell Size19
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
TARIC8536699090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$617.06$617.06
$563.69$1,127.38
$433.61$2,168.05
$379.41$3,794.10
$375.65$9,391.25
$371.93$18,596.50
Need more?
Sign in to add projects and notes