Reference Only

TVS06RF17EAS

Standard Circular Connector

Manufacturer:

Mfr Part:
91-538245-EAS

TTI Part:
TVS06RF17EAS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions19 Position
Contact GenderSocket (Female)
Shell Size17
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Contact MaterialCopper Alloy
Current Rating5 A, 7.5 A, 13 A, 23 A
Insert Arrangement17-EA
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

148 Can be Built
Build Time: 10 Days
148 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$291.28$291.28
$261.19$1,305.95
$200.91$2,009.10
$175.80$4,395.00
$174.06$8,703.00
Need more?

My Notes

Sign into see notes.