Reference Only
TVS06RF1752SA
Standard Circular Connector
Datasheet
91-538245-52H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 46 A | |
| Insert Arrangement | 17-52 | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Electroless Nickel | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.3 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
26 Can be Built
Build Time: 10 Days
26 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $329.17 | $329.17 | |
| $306.27 | $1,531.35 | |
| $269.20 | $2,692.00 | |
| $245.63 | $6,140.75 | |
| $224.06 | $11,203.00 | |
| $209.10 | $20,910.00 |
Need more?
Sign in to add projects and notes