Reference Only

TVS06RF155P

Standard Circular Connector

Manufacturer:

Mfr Part:
TVS06RF155P

TTI Part:
TVS06RF155P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions5 Position
Contact GenderPin (Male)
Shell Size15
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
SeriesD38999 III
PackagingEach
Contact MaterialCopper Alloy
Current Rating13 A
Insert Arrangement15-05
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.84$125.84
$114.69$573.45
$113.56$1,135.60
$82.74$2,068.50
$72.40$3,620.00
Need more?

My Notes

Sign into see notes.