Reference Only

TVS06RF1535SA

Standard Circular Connector

Manufacturer:

Mfr Part:
TVS06RF1535SA

TTI Part:
TVS06RF1535SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions37 Position
Contact GenderSocket (Female)
Shell Size15
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
SeriesTV
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement15-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
QualificationEREL
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

343 Can be Built
Build Time: 10 Days
343 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.40$172.40
$160.79$803.95
$142.10$1,421.00
$101.50$2,537.50
$100.50$5,025.00
Need more?

My Notes

Sign into see notes.