Reference Only
TVS06RF1363S
Standard Circular Connector
Datasheet
TVS06RF1363S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 13 A, 23 A | |
| Insert Arrangement | 13-63 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 4 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Plugs | |
| Series | TV 38999 III | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
98 Can be Built
Build Time: 10 Days
98 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $310.61 | $310.61 | |
| $259.93 | $2,599.30 | |
| $224.96 | $5,624.00 | |
| $202.07 | $10,103.50 |
Need more?
Sign in to add projects and notes