Reference Only
TVS06RF112SA
Standard Circular Connector
Datasheet
TVS06RF112SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 13 A | |
| Insert Arrangement | 11-02 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 2 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Plugs | |
| Series | 38999 Aluminum | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | 38999 | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |