Reference Only

TVPS02RF2129P

Standard Circular Connector

Manufacturer:

Mfr Part:
TVPS02RF2129P

TTI Part:
TVPS02RF2129P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions27 Position
Contact GenderPin (Male)
Shell Size21
Mounting StyleBox Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating7.5 A, 13 A, 23 A
SeriesD38999 III
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement21-29
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleBox Mount
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$325.92$325.92
$293.35$1,466.75
$225.66$2,256.60
$197.45$4,936.25
$195.50$9,775.00
Need more?
Sign in to add projects and notes