Reference Only

TVPS02RF1135PB

Standard Circular Connector

Manufacturer:

Mfr Part:
91-552552-35I

TTI Part:
TVPS02RF1135PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions13 Position
Contact GenderPin (Male)
Shell Size11
Mounting StyleBox Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating5 A
SeriesTV
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement11-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleBox Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25 Can be Built
Build Time: 10 Days
25 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.17$88.17
$75.00$750.00
$67.60$1,690.00
$64.08$3,204.00
Need more?
Sign in to add projects and notes