Reference Only

TVPS02RF1135P

Standard Circular Connector

Manufacturer:

Mfr Part:
TVPS02RF1135P

TTI Part:
TVPS02RF1135P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions13 Position
Contact GenderPin (Male)
Shell Size11
Mounting StyleBox Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating5 A
Series38999 Series III
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement11-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleBox Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5 Can be Built
Build Time: 10 Days
5 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.72$149.72
$129.74$1,297.40
$99.80$2,495.00
$87.33$4,366.50
Need more?
Sign in to add projects and notes