Reference Only

TVPS00RF994P

Standard Circular Connector

Manufacturer:

Mfr Part:
TVPS00RF994P

TTI Part:
TVPS00RF994P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions2 Position
Contact GenderPin (Male)
Shell Size9
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insert Arrangement09-94
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

50 Can be Built
Build Time: 10 Days
50 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$297.17$297.17
$239.30$2,393.00
$209.39$5,234.75
$207.32$10,366.00
Need more?
Sign in to add projects and notes