Reference Only

TVPS00RF375P

Standard Circular Connector HIGH POWER CONNECTOR

Manufacturer:

Mfr Part:
91-568805-05P

TTI Part:
TVPS00RF375P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size37
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating150 A
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement37-05
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating900 VAC, 1.25 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,530.60$1,530.60
$1,275.53$127,553.00
$1,262.89$631,445.00
$1,250.38$1,250,380.00
$1,237.99$3,094,975.00
$1,225.72$6,128,600.00
$1,213.57$12,135,700.00
$1,201.55$30,038,750.00
Need more?
Sign in to add projects and notes