Reference Only

TVP40RW1199SAS15

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
88-721222-99H1

TTI Part:
TVP40RW1199SAS15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement11-99
ProductReceptacles
Shell Size11
Shell StyleWall Mount
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC
Wire Gauge24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes