Reference Only

TVP40DT2135PP15

Standard Circular Connector

Manufacturer:

Mfr Part:
F7-721227-35P1

TTI Part:
TVP40DT2135PP15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions79 Position
Contact GenderPin (Male)
Shell Size21
Mounting StyleThrough Hole
Termination StylePC Pin
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating5 A
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement21-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingDurmalon
Shell StyleWall Mount
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 10 Days
2 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$826.63$826.63
Need more?
Sign in to add projects and notes