Reference Only

TVP00RW2520S

Standard Circular Connector

Manufacturer:

Mfr Part:
TVP00RW2520S

TTI Part:
TVP00RW2520S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions30 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating7.5 A, 13 A, 23 A
SeriesTV
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement25-20
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating300 VAC, 450 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6 Can be Built
Build Time: 10 Days
6 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$582.22$582.22
$476.85$4,768.50
$464.49$11,612.25
$415.60$20,780.00
$364.45$36,445.00
Need more?
Sign in to add projects and notes