Reference Only

TVP00RW2335S

Standard Circular Connector

Manufacturer:

Mfr Part:
TVP00RW2335S

TTI Part:
TVP00RW2335S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions100 Position
Contact GenderSocket (Female)
Shell Size23
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Series III
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement23-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
QualificationEREL
Shell PlatingOlive Drab Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

4 Can be Built
Build Time: 10 Days
4 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$311.04$311.04
$298.06$894.18
$229.28$1,146.40
$215.03$2,150.30
$188.15$4,703.75
$186.29$9,314.50
Need more?

My Notes

Sign into see notes.