Reference Only

TVP00RW1752S

Standard Circular Connector

Manufacturer:

Mfr Part:
TVP00RW1752S

TTI Part:
TVP00RW1752S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions2 Position
Contact GenderSocket (Female)
Shell Size17
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement17-52
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

22 Can be Built
Build Time: 10 Days
22 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$369.63$369.63
$311.68$3,116.80
$275.01$6,875.25
$246.06$12,303.00
$215.78$21,578.00
Need more?
Sign in to add projects and notes