Reference Only

TVP00RW1119S

Standard Circular Connector

Manufacturer:

Mfr Part:
88-640202-19S

TTI Part:
TVP00RW1119S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions19 Position
Contact GenderSocket (Female)
Shell Size11
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating5 A
SeriesTV 38999 III
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement11-19
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating300 VAC, 450 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

74 Can be Built
Build Time: 10 Days
74 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$402.73$402.73
$327.28$3,272.80
$324.03$8,100.75
Need more?
Sign in to add projects and notes