Reference Only
TVP00RF23151PA
Standard Circular Connector
Datasheet
91-640208-151G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Insert Arrangement | 23-151 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Wall Mount | |
| Number of Positions | 151 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Shell Size | 23 | |
| Shell Style | Wall Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 300 VAC, 450 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
91 Can be Built
Build Time: 10 Days
91 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $914.58 | $914.58 | |
| $783.97 | $7,839.70 | |
| $691.74 | $17,293.50 | |
| $618.92 | $30,946.00 | |
| $542.75 | $54,275.00 |
Need more?
Sign in to add projects and notes