Reference Only

TV07RW2139SBLC

Standard Circular Connector

Manufacturer:

Mfr Part:
TV07RW2139SBLC

TTI Part:
TV07RW2139SBLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions39 Position
Contact GenderSocket (Female)
Shell Size21
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating7.5 A, 13 A
Series38999 Series III
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement21-39
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 10 Days
2 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.72$199.72
$187.84$751.36
$166.01$1,660.10
$118.58$2,964.50
$117.40$5,870.00
Need more?
Sign in to add projects and notes