Reference Only
TV07RW2129P
Standard Circular Connector
Datasheet
TV07RW2129P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A, 13 A, 23 A | |
| Insert Arrangement | 21-29 | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Positions | 27 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Series | TV | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Size | 21 | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
168 Can be Built
Build Time: 10 Days
168 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $301.14 | $301.14 | |
| $288.26 | $1,441.30 | |
| $263.71 | $2,637.10 | |
| $254.25 | $6,356.25 | |
| $245.15 | $12,257.50 |
Need more?
My Notes
Sign into see notes.