Reference Only

TV07RW1555SS35

Standard Circular Connector

Manufacturer:

Mfr Part:
88-67S424-350

TTI Part:
TV07RW1555SS35

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions55 Position
Contact GenderSocket (Female)
Shell Size15
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement15-55
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating300 VAC, 450 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$992.48$992.48
Need more?

My Notes

Sign into see notes.