Reference Only

TV07RW1135S

Standard Circular Connector

Manufacturer:

Mfr Part:
TV07RW1135S

TTI Part:
TV07RW1135S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions13 Position
Contact GenderSocket (Female)
Shell Size11
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement11-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$174.85$174.85
$163.22$816.10
$125.55$1,255.50
$103.03$2,575.75
$102.01$5,100.50
Need more?
Sign in to add projects and notes