Reference Only
TV07RQW2517PLC
Standard Circular Connector 42P Sz 25 Pin Jam Nut Rcpt
Datasheet
TV07RQW2517PL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A, 46 A | |
| Insert Arrangement | 25-17 | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Positions | 42 Position | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Series | High Speed | |
| Shell Material | Aluminum | |
| Shell Plating | Olive drab cadmium | |
| Shell Size | 25 | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | 38999 | |
| Voltage Rating | 400 VAC, 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |