Reference Only

TV07RGQW236SLC

Standard Circular Connector 6P Sz 23 Skt Jam Nut Rcpt

Manufacturer:

Mfr Part:
TV07RGQW236SL

TTI Part:
TV07RGQW236SLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating46 A
Insert Arrangement23-06
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StylePanel Mount
Number of Positions6 Position
PackagingEach
Product TypeStandard Circular Connector
ProductReceptacles
SeriesHigh Speed
Shell MaterialAluminum
Shell Size23
Shell StyleJam Nut
SubcategoryCircular Connectors
Termination StyleCrimp
Tradename38999
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes