Reference Only

TV06RW994S

Standard Circular Connector

Manufacturer:

Mfr Part:
TV06RW994S

TTI Part:
TV06RW994S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions2 Position
Contact GenderSocket (Female)
Shell Size9
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Series III
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insert Arrangement09-94
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
QualificationEREL
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536699090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

675 Can be Built
Build Time: 10 Days
675 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$194.56$194.56
$167.01$835.05
$128.47$1,284.70
$91.76$2,294.00
$90.86$4,543.00
Need more?

My Notes

Sign into see notes.