Reference Only

TV06RW2321PB

Standard Circular Connector

Manufacturer:

Mfr Part:
TV06RW2321PB

TTI Part:
TV06RW2321PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions21 Position
Contact GenderPin (Male)
Shell Size23
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating13 A
Series38999 Series III
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement23-21
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14 Can be Built
Build Time: 10 Days
14 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$261.84$261.84
$233.85$935.40
$179.88$1,439.04
$157.40$3,935.00
$155.84$7,792.00
$154.30$15,430.00
Need more?
Sign in to add projects and notes