Reference Only

TV06RW1752PA

Standard Circular Connector

Manufacturer:

Mfr Part:
88-538245-52G

TTI Part:
TV06RW1752PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions2 Position
Contact GenderPin (Male)
Shell Size17
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Contact MaterialCopper Alloy
Insert Arrangement17-52
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

36 Can be Built
Build Time: 10 Days
36 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.57$218.57
$190.16$950.80
$177.14$1,771.40
$172.41$4,310.25
$165.78$8,289.00
Need more?

My Notes

Sign into see notes.