Reference Only

TV06RW154P

Standard Circular Connector

Manufacturer:

Mfr Part:
88-538244-04P

TTI Part:
TV06RW154P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size15
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Current Rating23 A
SeriesTV
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement15-04
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

41 Can be Built
Build Time: 10 Days
41 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$180.29$180.29
$168.60$674.40
$147.58$1,475.80
$130.22$3,255.50
$116.51$5,825.50
$102.17$10,217.00
Need more?
Sign in to add projects and notes