Reference Only

TV06RW1535SA

Standard Circular Connector

Manufacturer:

Mfr Part:
TV06RW1535SA

TTI Part:
TV06RW1535SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions37 Position
Contact GenderSocket (Female)
Shell Size15
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement15-35
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
QualificationEREL
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.42$83.42
$72.69$290.76
$71.97$719.70
$71.26$1,781.50
$70.55$3,527.50
$69.85$6,985.00
Need more?
Sign in to add projects and notes