Reference Only

TV06RW1398SB

Standard Circular Connector

Manufacturer:

Mfr Part:
TV06RW1398SB

TTI Part:
TV06RW1398SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
Insert Arrangement13-98
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StyleCable
Number of Positions10 Position
PackagingEach
Product TypeStandard Circular Connector
ProductPlugs
QualificationEREL
Series38999 Aluminum
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
Shell Size13
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Tradename38999
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.16$91.16
$80.36$401.80
$70.34$703.40
$62.70$1,567.50
$62.08$3,104.00
Need more?
Sign in to add projects and notes