Reference Only

TV06RW1398PA

Standard Circular Connector

Manufacturer:

Mfr Part:
TV06RW1398PA

TTI Part:
TV06RW1398PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions10 Position
Contact GenderPin (Male)
Shell Size13
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Insert Arrangement13-98
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCd

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.53$63.53
$53.00$265.00
$51.88$518.80
$48.88$1,222.00
$46.20$2,310.00
Need more?

My Notes

Sign into see notes.