Reference Only

TV06RW112P

Standard Circular Connector

Manufacturer:

Mfr Part:
88-538242-02P

TTI Part:
TV06RW112P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions2 Position
Contact GenderPin (Male)
Shell Size11
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
SeriesD38999 III
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement11-02
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.83$96.83
$75.26$752.60
$66.40$1,660.00
$63.19$3,159.50
Need more?
Sign in to add projects and notes