Reference Only

TV06RQW1918PLC

Standard Circular Connector PLUG STR MTL GNI 1918PN

Manufacturer:

Mfr Part:
TV06RQW1918PL

TTI Part:
TV06RQW1918PLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions18 Position
Contact GenderPin (Male)
Shell Size19
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
SeriesTV
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A, 46 A
Insert Arrangement19-18
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

41 expected 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$335.38$335.38
$332.05$1,660.25
$288.96$2,889.60
$286.09$7,152.25
$283.25$14,162.50
$280.43$28,043.00
Need more?
Sign in to add projects and notes