Reference Only

TV06RF99SA

Standard Circular Connector

Manufacturer:

Mfr Part:
91-640231-09H

TTI Part:
TV06RF99SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions9 Position
Contact GenderSocket (Female)
Shell Size9
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating5 A
Series38999 Aluminum
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement09-09
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating300 VAC, 450 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

59 Can be Built
Build Time: 10 Days
59 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$354.07$354.07
Need more?
Sign in to add projects and notes