Reference Only

TV06RF1119P

Standard Circular Connector

Manufacturer:

Mfr Part:
91-640232-19P

TTI Part:
TV06RF1119P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size11
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating5 A
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement11-19
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating300 VAC, 450 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

88 Can be Built
Build Time: 10 Days
88 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$203.50$203.50
$191.58$1,915.80
$184.66$4,616.50
$165.23$8,261.50
$144.89$14,489.00
Need more?
Sign in to add projects and notes