Reference Only

TV01RW1932S

Standard Circular Connector

Manufacturer:

Mfr Part:
TV01RW1932S

TTI Part:
TV01RW1932S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions32 Position
Contact GenderSocket (Female)
Shell Size19
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating7.5 A
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement19-32
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC
Wire Gauge24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5 Can be Built
Build Time: 10 Days
5 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.74$107.74
$91.06$455.30
Need more?
Sign in to add projects and notes