Reference Only

SLPRBTPSO

Heavy Duty Power Connectors 8mm SL+ rcpt, screw thread, Orng

Manufacturer:

Mfr Part:
10-730189-020

TTI Part:
SLPRBTPSO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleThreaded Bolt
Voltage Rating1 kV
Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Housing GenderFemale
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730189-020

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.03$11.03
$10.32$258.00
$9.82$491.00
$9.07$907.00
$8.98$2,245.00
$8.47$4,235.00
$8.29$8,290.00
$8.21$20,525.00
Need more?
Sign in to add projects and notes