Reference Only

SLPRB35CPSO

Heavy Duty Power Connectors 8.0MM SL+ Rect Pnl Crimp 35mm sq orange

Manufacturer:

Mfr Part:
10-730189-030

TTI Part:
SLPRB35CPSO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Wire Gauge Max2 AWG
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameSurLok Plus
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorOrange
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730189-030

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.79$779.00
$7.09$7,090.00
$6.96$34,800.00
Need more?
Sign in to add projects and notes