Reference Only

SLPRATNSR

Heavy Duty Power Connectors 5.7MM SL+ RECT W/O FLANGE SEALED RED

Manufacturer:

Mfr Part:
10-731457-220

TTI Part:
SLPRATNSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Termination StyleThreaded Bolt
Voltage Rating1 kV
Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-731457-220

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.09$24.09
$23.59$471.80
$18.42$921.00
$18.22$1,822.00
$13.28$2,656.00
$13.14$13,140.00
$13.00$65,000.00
Need more?
Sign in to add projects and notes