Reference Only

SLPRABPSR

Heavy Duty Power Connectors 5.7mm SL+ rcpt busbar, red

Manufacturer:

Mfr Part:
C10-730187-210

TTI Part:
SLPRABPSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductReceptacles
Current Rating120 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1 kV
Insert / Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Housing GenderFemale
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730187-210

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.67$8.67
$8.51$42.55
$7.94$79.40
$7.45$186.25
$6.91$345.50
$6.12$612.00
Need more?

My Notes

Sign into see notes.