Reference Only

SLPPC85BSR0

Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG 85MM2 SEALED RED

Manufacturer:

Mfr Part:
10-730190-2800

TTI Part:
SLPPC85BSR0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating350 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Wire Gauge Max3/0 AWG
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Contact GenderPin (Male)
Housing ColorRed
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730190-2800

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.52$2,052.00
$20.32$20,320.00
$20.12$100,600.00
Need more?
Sign in to add projects and notes