Reference Only

SLPPC70BSO0

Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG 70MM2 SEALED ORANGE

Manufacturer:

Mfr Part:
10-730190-0700

TTI Part:
SLPPC70BSO0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok
ProductConnectors
Current Rating350 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
Wire Gauge Max2/0 AWG
IP RatingIP67
PackagingEach
TradenameSurLok Plus
Contact GenderPin (Male)
Housing ColorOrange
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-730190-0700

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(C)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

268In Stock

750 expected on  from 29-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.68$25.68
$25.43$127.15
$25.18$251.80
$24.93$623.25
$22.99$1,149.50
$21.48$2,148.00
Need more?
Sign in to add projects and notes